Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP568FMM-30M-8K6
Newark Part No.25AM7697
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $353.680 |
| 5+ | $327.180 |
| 10+ | $300.670 |
| 25+ | $296.420 |
Price for:Each
Minimum: 1
Multiple: 1
$353.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP568FMM-30M-8K6
Newark Part No.25AM7697
Technical Datasheet
Connector Type AHDMI, Micro HDMI Plug
Connector Type BHDMI, Micro HDMI Plug
Cable Length - Imperial98.4ft
Cable Length - Metric30m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI, Micro HDMI Plug
Cable Length - Imperial
98.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI, Micro HDMI Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
