Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH15NET
Newark Part No.48T7536
Also Known AsGTIN UPC EAN: 037332157690
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,009.300 |
5+ | $976.530 |
10+ | $943.760 |
25+ | $878.220 |
50+ | $858.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,009.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH15NET
Newark Part No.48T7536
Also Known AsGTIN UPC EAN: 037332157690
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC127V
Current Rating15A
Length - Metric394mm
External Width - Metric444mm
Cable Length - Metric3.6m
Length - Imperial15.5"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
16Outlets
Current Rating
15A
External Width - Metric
444mm
Length - Imperial
15.5"
Cable Length - Imperial
12ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
394mm
Cable Length - Metric
3.6m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate