Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20-6
Newark Part No.44Y9774
Also Known AsGTIN UPC EAN: 037332183255
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $362.680 |
10+ | $350.500 |
25+ | $326.160 |
50+ | $318.860 |
Price for:Each
Minimum: 6
Multiple: 6
$2,176.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20-6
Newark Part No.44Y9774
Also Known AsGTIN UPC EAN: 037332183255
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC127V
Current Rating20A
Length - Metric95.3mm
External Width - Metric445mm
Cable Length - Metric1.8m
Length - Imperial3.75"
External Width - Imperial17.5"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
445mm
Length - Imperial
3.75"
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
95.3mm
Cable Length - Metric
1.8m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate