Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS-606-HG
Newark Part No.10J7353
Also Known AsGTIN UPC EAN: 037332121035
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $170.670 |
| 25+ | $164.090 |
| 50+ | $159.280 |
Price for:Each
Minimum: 10
Multiple: 10
$1,706.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS-606-HG
Newark Part No.10J7353
Also Known AsGTIN UPC EAN: 037332121035
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P-HG
Cable Length1.8m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PS-606-HG is a 6-outlet hospital-grade versatile Power Distribution Strip with 6ft cord. It offers 15A capacity AC power distribution in a rugged, all-metal outlet strip for 120V applications. It features built-in 15A resettable circuit breaker. Switchless design prevents accidental shutoff.
- Rugged all-metal housing withstands years of use without breakage
Applications
Medical, Power Management
Contents
PS-606-HG Power strip and User manual.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG
Product Range
-
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
