Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS410
Newark Part No.62W0248
Product RangePower It! Series
Also Known AsGTIN UPC EAN: 037332175540
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $44.400 |
| 5+ | $41.440 |
| 10+ | $40.220 |
| 25+ | $38.670 |
| 50+ | $37.550 |
| 100+ | $36.440 |
| 250+ | $35.030 |
Price for:Each
Minimum: 1
Multiple: 1
$44.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS410
Newark Part No.62W0248
Product RangePower It! Series
Also Known AsGTIN UPC EAN: 037332175540
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length3m
Product RangePower It! Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Power It! 4-outlet power strip offers reliable, convenient and cost-effective power distribution for appliances, power tools, lighting and other electrical equipment. Includes 4 NEMA 5-15R outlets, 10foot AC power cord. Multi-outlet strip reduces cable clutter and enables the connection of multiple electrical devices to a single AC wall socket.
- Illuminated on/off switch with cover
- 15A integrated circuit breaker to prevent dangerous overloads
- 120V AC, 50/60Hz electrical compatibility
- ABS fire retardant plastic case provides extra safety and durability
Contents
Power strip, Instruction manual.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
3m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate