Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1500RMXL2U
Newark Part No.77AC2630
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332120403
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1500RMXL2U
Newark Part No.77AC2630
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332120403
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 940W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load12min
Product RangeSmartPro Series
Length41.9cm
Width44.5cm
Height8.89cm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 940W
Output Voltage
120V
Product Range
SmartPro Series
Width
44.5cm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
12min
Length
41.9cm
Height
8.89cm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
