Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART3000RM2UN
Newark Part No.94W9372
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $3,135.710 |
5+ | $3,065.510 |
10+ | $2,971.900 |
25+ | $2,925.100 |
50+ | $2,831.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,135.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART3000RM2UN
Newark Part No.94W9372
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177902
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.25kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3.5min
Product RangeSMART Series
Length495mm
Width444mm
Height89mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.25kW
Output Voltage
120V
Product Range
SMART Series
Width
444mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
9Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3.5min
Length
495mm
Height
89mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate