Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFAN1UTEMP
Newark Part No.76AH8088
Product RangeSmartRack Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $702.730 |
5+ | $679.690 |
10+ | $656.650 |
25+ | $606.720 |
50+ | $572.160 |
Price for:Each
Minimum: 3
Multiple: 3
$2,108.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFAN1UTEMP
Newark Part No.76AH8088
Product RangeSmartRack Series
Technical Datasheet
Product RangeSmartRack Series
Enclosure Material-
Cooling Capacity-
External Height - Metric41.7mm
External Width - Metric480.1mm
External Depth - Metric214.6mm
External Height - Imperial1.64"
External Width - Imperial18.9"
External Depth - Imperial8.45"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SmartRack Series
Cooling Capacity
-
External Width - Metric
480.1mm
External Height - Imperial
1.64"
External Depth - Imperial
8.45"
Enclosure Material
-
External Height - Metric
41.7mm
External Depth - Metric
214.6mm
External Width - Imperial
18.9"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate