Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRH453242W
Newark Part No.29AM6524
Product RangeSmartRack Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $7,163.200 |
3+ | $6,891.180 |
5+ | $6,755.170 |
10+ | $6,619.170 |
25+ | $6,392.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7,163.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRH453242W
Newark Part No.29AM6524
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height45U
External Height - Imperial84.91"
External Width - Imperial31.5"
External Depth - Imperial44.09"
Enclosure MaterialSteel
External Height - Metric2.16m
External Width - Metric800mm
External Depth - Metric1.12m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
SmartRack Series
External Height - Imperial
84.91"
External Depth - Imperial
44.09"
External Height - Metric
2.16m
External Depth - Metric
1.12m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate