Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU10KRT3U
Newark Part No.81C9231
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332121509
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $11,246.860 |
5+ | $10,995.060 |
10+ | $10,659.330 |
25+ | $10,491.470 |
50+ | $10,155.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11,246.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU10KRT3U
Newark Part No.81C9231
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332121509
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)10kVA / 9kW
Input Voltage AC Max276V
Output Voltage208VAC
Backup Time - Full Load4.3min
Product RangeSmartOnline Series
Length655.828mm
Width444.5mm
Height130.556mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
10kVA / 9kW
Output Voltage
208VAC
Product Range
SmartOnline Series
Width
444.5mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
-
Input Voltage AC Max
276V
Backup Time - Full Load
4.3min
Length
655.828mm
Height
130.556mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate