New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Power Outlet Strips - with Surge Protection
                      Print Page

                      TLM825SA

                      Surge Protector, Yellow Metal, 8 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 7.6 m

                      EATON TRIPP LITE TLM825SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoTLM825SA
                      Newark Part No.75M1869
                      Product RangeProtect It!
                      Also Known AsGTIN UPC EAN: 037332140067
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      5+$152.630
                      10+$148.150
                      25+$142.450
                      50+$138.270
                      100+$136.610
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $915.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoTLM825SA
                      Newark Part No.75M1869
                      Product RangeProtect It!
                      Also Known AsGTIN UPC EAN: 037332140067
                      Technical Datasheet

                      Data Sheet

                      No. of Outlets8Outlets
                      Outlet TypeNEMA 5-15R
                      Current Rating15A
                      Supply Voltage VAC120V
                      Plug TypeNEMA 5-15P
                      Cable Length7.6m
                      Peak Surge Current120kA
                      Energy Rating3900J
                      Product RangeProtect It!
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      No. of Outlets

                      8Outlets

                      Current Rating

                      15A

                      Plug Type

                      NEMA 5-15P

                      Peak Surge Current

                      120kA

                      Product Range

                      Protect It!

                      Outlet Type

                      NEMA 5-15R

                      Supply Voltage VAC

                      120V

                      Cable Length

                      7.6m

                      Energy Rating

                      3900J

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.