Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU038AB-003-S-LB
Newark Part No.25AM7803
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.670 |
| 50+ | $16.030 |
| 100+ | $14.680 |
| 250+ | $13.640 |
| 500+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU038AB-003-S-LB
Newark Part No.25AM7803
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric910mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorLight Blue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3ft
Jacket Color
Light Blue
Product Range
-
Cable Length - Metric
910mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate