Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-WF1-45C1-G
Newark Part No.25AM7810
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $82.040 |
25+ | $78.290 |
50+ | $76.220 |
100+ | $73.710 |
250+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$82.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-WF1-45C1-G
Newark Part No.25AM7810
Technical Datasheet
Battery Charger TypeWall
Battery Technologies SupportedGaN
Supply Voltage230VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeNEMA 1-15P
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Wall
Supply Voltage
230VAC
Battery IEC Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
GaN
Battery Size Code
-
Battery NEDA Code
-
Plug Type
NEMA 1-15P
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate