Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-06N-BK
Newark Part No.81Y0837
Also Known AsGTIN UPC EAN: 037332193513
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.140 |
| 25+ | $11.390 |
| 50+ | $10.850 |
| 100+ | $10.330 |
| 250+ | $9.680 |
Price for:Each
Minimum: 10
Multiple: 10
$121.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-06N-BK
Newark Part No.81Y0837
Also Known AsGTIN UPC EAN: 037332193513
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric152.4mm
Connector BUSB Type A Receptacle
Cable Length - Imperial6"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
152.4mm
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
