Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7632K40
Newark Part No.94C8847
Product Range7600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $10.820 |
100+ | $10.260 |
250+ | $9.750 |
Price for:Each
Minimum: 50
Multiple: 1
$541.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7632K40
Newark Part No.94C8847
Product Range7600 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7600 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7600 series general purpose Toggle Switch offers the widest selection of features and the design flexibility to meet a variety of applications. It is available in solder lugs, screw, 0.25-inch spade terminals.
- Short (11/32") bushing
- Tall (15/32") bushing
- Hardware-furnished assembled
- Reversing jumpers (not for use with 3-independent ON circuit)
- Short (15/32") bat lever
- Tall (11/16") bat lever
- Rotate keyway 180°
- Lever seal
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
7600 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate