Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7674K5
Newark Part No.94C8855
Product Range7600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $135.900 |
100+ | $128.750 |
250+ | $124.280 |
Price for:Each
Minimum: 50
Multiple: 1
$6,795.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7674K5
Newark Part No.94C8855
Product Range7600 Series
Technical Datasheet
Switch OperationOn-(On)
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range7600 Series
Switch Mounting-
Contact Current Max18A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
7600 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate