Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.280 |
| 5+ | $91.800 |
| 10+ | $89.560 |
| 25+ | $79.230 |
| 50+ | $72.910 |
| 100+ | $68.990 |
| 250+ | $64.570 |
Price for:Each
Minimum: 1
Multiple: 1
$96.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoC22-WRS-MS2-K02
Newark Part No.44T9797
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NC
Product Range-
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Angle of Throw40°
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Angle of Throw
40°
Contact Configuration
DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
220V
SVHC
4,4'-isopropylidenediphenol
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
