| Quantity | Price |
|---|---|
| 50+ | $12.050 |
| 100+ | $11.380 |
| 250+ | $11.170 |
Product Information
Product Overview
The NGR series full-sized Rocker Switch initially developed for the heavy truck industry, is now found in a variety of vehicle-related applications. It offers both European styling and ergonomic design while still providing the solid durability that you have come to expect from Eaton switches. Illuminated and non-illuminated versions with either incandescent bulbs or LEDs are available in either dependent or independent circuits and in a variety of popular switching circuits. It also offers a variety of rocker buttons and indicators with laser-etched or pad-printed icons, insertable lenses and adhesive-backed labels.
- IP42 and IP67 Protection rating
- Standard switch provides splash and dust resistance
- Two-face rocker made of high-quality thermoplastic material
- The rocker is replaceable and snaps on and off the switch
- Different colours are also available, but black is standard
- Each switch is capable of accommodating two incandescent light bulbs or LEDs for lighting purposes
Applications
Commercial, Industrial
Technical Specifications
(On)-None-Off
Non Illuminated
Black
15A
125V
12A
14V
22mm
Quick Connect
SPST-NC
Panel Mount
NGR Series
15A
125V
28V
44mm
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate