Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoNGR25881BNBBN
Newark Part No.94C6412
Product RangeNGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
50+ | $27.250 |
100+ | $25.720 |
250+ | $24.370 |
Price for:Each
Minimum: 50
Multiple: 1
$1,362.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoNGR25881BNBBN
Newark Part No.94C6412
Product RangeNGR Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeNGR Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max12A
Contact Voltage VDC14V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Voltage VDC
14V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
NGR Series
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
12A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate