Quantity | Price |
---|---|
1+ | $429.330 |
5+ | $386.400 |
Product Information
Product Overview
The PSG120E24RM is a 1-phase 1-output 120W AC/DC DIN Rail Power Supply with adjustable and fixed output. The PSG power supply is designed to be a high-performance, high-quality line of products covering a majority of 24VDC control applications. The PSG series fits a wide variety of applications at a competitive. The PSG series is a line of general-purpose power supply for use in a wide variety of industrial control applications. The power supply unit provides the right solution and design for any requirement. Buffer module has the stored power needed to keep loads running through a power failure.
- All-metal DIN rail mounting hardware
- Finger safe terminal
- Protection from overvoltage, over-current and over-temperature conditions
- 150% Power surge output
- -20 to 80°C Wide operating temperature range
Applications
Power Management
Technical Specifications
ITE
120W
5A
-
-
-
85V AC to 264V AC
Adjustable, Fixed
No SVHC (17-Dec-2015)
1 Output
24VDC
-
-
-
85VAC
264VAC
PSG Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate