Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoPSG15E12SP
Newark Part No.44Y6822
Product RangePSG Series
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.600 |
| 5+ | $82.280 |
| 10+ | $79.680 |
Price for:Each
Minimum: 1
Multiple: 1
$86.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoPSG15E12SP
Newark Part No.44Y6822
Product RangePSG Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangePSG Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PSG15E12SP is a single-phase Power Supply with screw terminals and rugged plastic housing provides the durability required to stand up to harsh environments. The PSG series is a line of general-purpose power supply for use in a wide variety of industrial control applications. Applications include communication networks, sensors, PLCs and many other electrical systems.
- Protection from overvoltage, overcurrent and over-temperature conditions
- Conformal coated electronics
- Green LED signal for DC OK signals
- Varistor transient surge voltage
- Surge voltage protection against internal surge
- 100 to 240VAC Nominal input voltage range
- 120 to 375VDC DC Input range
- <lt/>0.37A Nominal current
- <lt/>30A Inrush current limitation
- <lt/>1mA Leakage current
- 5000μF Maximum startup with capacitive loads
- 1.875A Surge current
- 3sec Surge current time
- <lt/>100mVpp Residual ripple/peak switching (20MHz)
- 22 to 14AWG Wire size
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Product Range
PSG Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate