Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoPSG240F
Newark Part No.58T7312
Product RangePSG Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoPSG240F
Newark Part No.58T7312
Product RangePSG Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320VAC
Input Voltage VAC320V AC to 575V AC
Input Voltage AC Max575VAC
Power Supply Output TypeAdjustable
Product RangePSG Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
320V AC to 575V AC
Power Supply Output Type
Adjustable
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320VAC
Input Voltage AC Max
575VAC
Product Range
PSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate