Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoPSG240F24RM
Newark Part No.27Y0083
Product RangePSG Series
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $521.490 |
| 5+ | $484.980 |
Price for:Each
Minimum: 1
Multiple: 1
$521.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoPSG240F24RM
Newark Part No.27Y0083
Product RangePSG Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320VAC
Input Voltage VAC320V AC to 600V AC
Input Voltage AC Max600VAC
Power Supply Output TypeAdjustable, Fixed
Product RangePSG Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PSG240F24RM is a 3-phase Power Supply with finger-safe terminals and rugged aluminium housing provides the durability required to stand up to harsh environments. The PSG series is a line of general-purpose power supply for use in a wide variety of industrial control applications. Applications include communication networks, sensors, PLCs and many other electrical systems.
- Protection from overvoltage, overcurrent and over-temperature conditions
- Conformal coated electronics
- Green LED signal for DC OK signals
- Varistor transient surge voltage
- Surge voltage protection against internal surge
- 3 x 400 to 500VAC Nominal input voltage range
- 450 to 800VDC DC Input range
- <lt/>0.75A Nominal current
- <lt/>40A Inrush current limitation
- <lt/>3.5mA Leakage current
- 10000μF Maximum startup with capacitive loads
- 15A Surge current
- 5s Surge current time
- <lt/>150mVpp Residual ripple/peak switching (20MHz)
- 18 to 12AWG Input and 16 to 12AWG output wire size
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
320V AC to 600V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320VAC
Input Voltage AC Max
600VAC
Product Range
PSG Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
