Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoPSG480E
Newark Part No.71T9961
Product RangePSG Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoPSG480E
Newark Part No.71T9961
Product RangePSG Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePSG Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PSG480E is a single-phase Power Supply with screw terminals and rugged aluminium housing provides the durability required to stand up to harsh environments. The PSG series is a line of general-purpose power supply for use in a wide variety of industrial control applications. Applications include communication networks, sensors, PLCs and many other electrical systems.
- Protection from overvoltage, overcurrent and over-temperature conditions
- Conformal coated electronics
- Green LED signal for DC OK signals
- Varistor transient surge voltage
- Surge voltage protection against internal surge
- 100 to 240VAC Nominal input voltage range
- 120 to 375VDC DC Input range
- 5.7A Nominal current
- <lt/>1mA Leakage current
- 10000μF Maximum startup with capacitive loads
- 30A Surge current
- 1s (at 10 s intervals) Surge current time
- 16 to 14AWG (input) and 12 to 10AWG (output) Wire size
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PSG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate