Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoS611D242P3S
Newark Part No.59Y8519
Product RangeS611 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,883.550 |
| 5+ | $12,417.880 |
| 10+ | $12,107.440 |
| 25+ | $11,797.000 |
| 50+ | $11,408.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12,883.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoS611D242P3S
Newark Part No.59Y8519
Product RangeS611 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating75hp
No. of PhasesThree Phase
No. of Poles-
Current Rating242A
Supply Voltage Min-
Supply Voltage Max200VAC
IP / NEMA RatingIP68
Product RangeS611 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The S611D242P3S is a 3-phase component Soft Starter Rocker Switch used with Class ECS96-non-combination reduced voltage soft starter, Class ECS97-combination reduced voltage soft starter-disconnect switch fusible and non-fusible, Class ECS98-combination reduced voltage soft starter-circuit breaker.
Applications
Motor Drive & Control, Industrial
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
242A
Supply Voltage Max
200VAC
Product Range
S611 Series
Power Rating
75hp
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate