Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3956
Newark Part No.86K9829
Product Range3900 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $68.780 |
5+ | $67.070 |
10+ | $65.350 |
25+ | $61.900 |
50+ | $58.470 |
100+ | $55.020 |
250+ | $51.590 |
Price for:Each
Minimum: 1
Multiple: 1
$68.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3956
Newark Part No.86K9829
Product Range3900 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM34.7CFM
Noise Rating35dBA
Power Rating11W
Rated Speed2650rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min0.984m³/min
Product Range3900 Series
SVHCLead
Alternatives for 3956
8 Products Found
Product Overview
- High cooling performance fans with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Connection by lead or pin - Pin connection requires connecting lead
- Approved to VDE, CSA and CE. UL Recognised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
0.984m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.7CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
3900 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate