New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  4414FNH

                                                                                                  DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 132.4 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST 4414FNH
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No4414FNH
                                                                                                  Newark Part No.31M0730
                                                                                                  Product Range4400FN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  25+$113.570
                                                                                                  50+$108.810
                                                                                                  100+$104.060
                                                                                                  250+$99.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 42
                                                                                                  Multiple: 42
                                                                                                  $4,769.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No4414FNH
                                                                                                  Newark Part No.31M0730
                                                                                                  Product Range4400FN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Supply Voltage24VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size119mm
                                                                                                  External Depth25mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Flow Rate - Imperial132.4CFM
                                                                                                  Air Flow - CFM132.4CFM
                                                                                                  Flow Rate - Metric225m³/h
                                                                                                  Noise Rating55dBA
                                                                                                  Power Rating12W
                                                                                                  Rated Speed5400rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating-
                                                                                                  IP RatingIP20
                                                                                                  Air Flow - m3/min3.75m³/min
                                                                                                  Product Range4400FN Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The S-Force series DC Axial Fan with their extremely high blower capacity of up to 950m3/h and pressure build-up of up to 1200 Pascal are capable of dealing with the extreme heat load. If needed, these fans can produce up to 100% more output under full load and they work with a much broader delivery bandwidth. This makes them ideal for equipment and systems with a high density of components. The S-Force fans features intelligent motor features, they can be individually adapted for any application.

                                                                                                  • Very rigid compression curve for high air flow at high back pressure
                                                                                                  • Fibreglass-reinforced plastic, PA impeller and PBT housing
                                                                                                  • Fully integrated electronic commutation
                                                                                                  • Protected against reverse polarity and locking
                                                                                                  • Connection via single strands AWG 22, TR 64, Bared and tin-plated
                                                                                                  • Air exhaust over struts
                                                                                                  • Counter-clockwise direction of rotation

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Fan Frame Size

                                                                                                  119mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Air Flow - CFM

                                                                                                  132.4CFM

                                                                                                  Noise Rating

                                                                                                  55dBA

                                                                                                  Rated Speed

                                                                                                  5400rpm

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  3.75m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  25mm

                                                                                                  Flow Rate - Imperial

                                                                                                  132.4CFM

                                                                                                  Flow Rate - Metric

                                                                                                  225m³/h

                                                                                                  Power Rating

                                                                                                  12W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Product Range

                                                                                                  4400FN Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.