New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      4414H

                      DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 141.3 CFM

                      EBM-PAPST 4414H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4414H
                      Newark Part No.31M0732
                      Product Range4400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      25+$77.540
                      50+$71.160
                      100+$67.040
                      250+$64.760
                      Price for:Each
                      Minimum: 36
                      Multiple: 1
                      $2,791.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4414H
                      Newark Part No.31M0732
                      Product Range4400 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Voltage TypeDC
                      Supply Voltage24VDC
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial141.3CFM
                      Flow Rate - Metric240m³/h
                      Air Flow - CFM141.3CFM
                      Noise Rating50dBA
                      Power Rating8.6W
                      Rated Speed4300rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min4m³/min
                      Product Range4400 Series
                      SVHCLead

                      Product Overview

                      The 4414H is a 24VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.

                      • -20 to 70°C ambient temperature range

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Supply Voltage

                      24VDC

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      240m³/h

                      Noise Rating

                      50dBA

                      Rated Speed

                      4300rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      4m³/min

                      SVHC

                      Lead

                      Voltage Type

                      DC

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Flow Rate - Imperial

                      141.3CFM

                      Air Flow - CFM

                      141.3CFM

                      Power Rating

                      8.6W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      4400 Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.