Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No612F/2-638
Newark Part No.71Y9970
Product Range612F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $41.830 |
Price for:Each
Minimum: 40
Multiple: 1
$1,673.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612F/2-638
Newark Part No.71Y9970
Product Range612F Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial15.9CFM
Bearing TypeSintec Bearing
Flow Rate - Metric27m³/h
Air Flow - CFM15.9CFM
Noise Rating27dBA
Power Rating1W
Rated Speed3900rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.45m³/min
Product Range612F Series
SVHCLead
Product Overview
The 612F/2-638 from EBM Papst is a DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 60mm x 60mm x 15mm size. This fan operate only when the polarity is correct.
- Air flow is 27m³/h
- Noise rating is 27dBA
- Supply voltage is 12VDC
- Sintec sleeve bearing
- Compact fan with low power consumption
- Sensor signal for speed monitoring
- Fitted with 3 pin Molex connector
- Protected against reverse polarity
- Air exhaust over struts, rotational direction CCW looking at rotor
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
15.9CFM
Flow Rate - Metric
27m³/h
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.45m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Sintec Bearing
Air Flow - CFM
15.9CFM
Power Rating
1W
Power Connection Type
3 Lead Wires with Connector
IP Rating
IP20
Product Range
612F Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate