Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100161
Newark Part No.50AJ6942
Product RangeAxiForce Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.160 |
5+ | $95.160 |
10+ | $95.160 |
25+ | $95.160 |
50+ | $95.160 |
Price for:Each
Minimum: 1
Multiple: 1
$95.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100161
Newark Part No.50AJ6942
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating71dBA
Power Rating38W
Rated Speed15500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating3.2mA
IP RatingIP68
Air Flow - m3/min3.4m³/min
Product RangeAxiForce Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
15500rpm
Current Rating
3.2mA
Air Flow - m3/min
3.4m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
118CFM
Power Rating
38W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate