New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      8414NML

                      DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Ball Bearing, 26.5 CFM

                      EBM-PAPST 8414NML
                      EBM-PAPST 8414NML
                      EBM-PAPST 8414NML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414NML
                      Newark Part No.20C8240
                      Product Range8400N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      499 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$38.410
                      5+$37.850
                      10+$36.780
                      25+$35.740
                      50+$34.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414NML
                      Newark Part No.20C8240
                      Product Range8400N Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size80mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial26.5CFM
                      Flow Rate - Metric45m³/h
                      Air Flow - CFM26.5CFM
                      Noise Rating21dBA
                      Power Rating1.1W
                      Rated Speed2050rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.75m³/min
                      Product Range8400N Series
                      SVHCLead

                      Product Overview

                      The 8414NML is a 24VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm and alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fiberglass-reinforced plastic (PBT) housing and fiberglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 2050RPM Speed rating
                      • 1.1W Rated power
                      • -20 to 70°C Maximum ambient temperature range
                      • Protected against reverse polarity and locking
                      • Blocking and overload protection
                      • Protected against reverse polarity and locking

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      Fan Frame Size

                      80mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      45m³/h

                      Noise Rating

                      21dBA

                      Rated Speed

                      2050rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.75m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      26.5CFM

                      Air Flow - CFM

                      26.5CFM

                      Power Rating

                      1.1W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      8400N Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.