Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2D200-AH18-01
Newark Part No.57P7499
Product RangeA2D200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $436.330 |
| 25+ | $423.550 |
| 50+ | $404.400 |
Price for:Each
Minimum: 10
Multiple: 1
$4,363.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D200-AH18-01
Newark Part No.57P7499
Product RangeA2D200 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth62.6mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating70W
Rated Speed2900rpm
Power Connection Type7 Lead Wires
Current Rating130mA
IP RatingIP44
Air Flow - m3/min-
Operating Voltage Min-
Operating Voltage Max-
Static Pressure90Pa
Product RangeA2D200 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
130mA
Air Flow - m3/min
-
Operating Voltage Max
-
Product Range
A2D200 Series
Fan Frame Type
Circular
External Depth
62.6mm
Air Flow - CFM
-
Power Rating
70W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Operating Voltage Min
-
Static Pressure
90Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate