Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4D300-AT04-01
Newark Part No.77AK9842
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth82.5mm
Bearing TypeBall Bearing
Air Flow - CFM690CFM
Noise Rating-
Power Rating90W
Rated Speed1530rpm
Power Connection Type7 Lead Wires
Current Rating170mA
IP RatingIP44
Air Flow - m3/min19.58m³/min
Product RangeS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
400V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1530rpm
Current Rating
170mA
Air Flow - m3/min
19.58m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
82.5mm
Air Flow - CFM
690CFM
Power Rating
90W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate