Need more?
Quantity | Price |
---|---|
1+ | $35.880 |
10+ | $35.340 |
30+ | $34.530 |
50+ | $32.240 |
Product Information
Product Overview
The 8412NH is a 12VDC standard or basic high speed Axial Fan with speed signal, Go/No-go alarm and alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3600RPM Speed rating
- 1.7W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- IP54/IP68 Protection rating
- Protected against reverse polarity and locking
Technical Specifications
12V
12VDC
80mm
Ball Bearing
79m³/h
37dBA
2 Lead Wires
8400N Series
IP54, IP68
No SVHC (25-Jun-2020)
DC
Square
25mm
46.5CFM
46.5CFM
3600rpm
-
2.2W
1.317m³/min
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate