Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.980 |
| 50+ | $11.940 |
| 100+ | $11.370 |
| 250+ | $11.110 |
Price for:Each
Minimum: 30
Multiple: 30
$389.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ23-3
Newark Part No.27C9577
Technical Datasheet
Fan Guard TypePlastic
For Use With92mm Axial Fans
Color / Finish-
Fixing Centers82.5mm
Product Range-
SVHCLead
Technical Specifications
Fan Guard Type
Plastic
Color / Finish
-
Product Range
-
For Use With
92mm Axial Fans
Fixing Centers
82.5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate