Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AB06-05
Newark Part No.26K1756
Product RangeR2E220 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $315.340 |
5+ | $293.770 |
10+ | $283.810 |
25+ | $273.850 |
50+ | $258.920 |
Price for:Each
Minimum: 1
Multiple: 1
$315.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AB06-05
Newark Part No.26K1756
Product RangeR2E220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size252mm
External Depth71mm
Air Flow - CFM521CFM
Flow Rate - Metric990m³/h
Flow Rate - Imperial521CFM
Air Flow - m3/min16.5m³/min
Noise Rating72dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating120W
Product RangeR2E220 Series
IP RatingIP44
SVHCLead
Product Overview
R2E220-AB06-05 is a backward curved, single inlet, AC centrifugal fan.
- 230V nominal voltage, 220mm size
- Continuous operation, variable cable exit
- Number of blades are 11
- Direction of rotation is clockwise, seen on rotor
- Degree of protection is IP44
- PA plastic 6.6, fiberglass-reinforced material of impeller
- Thermal overload protector (TOP) wired internally motor protection
- CCC; GOST approved
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
71mm
Flow Rate - Metric
990m³/h
Air Flow - m3/min
16.5m³/min
Bearing Type
Ball Bearing
Power Rating
120W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
252mm
Air Flow - CFM
521CFM
Flow Rate - Imperial
521CFM
Noise Rating
72dBA
Power Connection Type
2 Lead Wires
Product Range
R2E220 Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate