Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRLF100-11/182HP
Newark Part No.86K9769
Product RangeRLF100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF100-11/182HP
Newark Part No.86K9769
Product RangeRLF100 Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size127mm
External Depth25mm
Air Flow - CFM37.7CFM
Flow Rate - Metric64m³/h
Flow Rate - Imperial37.7CFM
Air Flow - m3/min1.07m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product RangeRLF100 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
25mm
Flow Rate - Metric
64m³/h
Air Flow - m3/min
1.07m³/min
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
127mm
Air Flow - CFM
37.7CFM
Flow Rate - Imperial
37.7CFM
Noise Rating
64dBA
Power Connection Type
2 Lead Wires
Product Range
RLF100 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate