Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoCM5327
Newark Part No.56AJ9736
Technical Datasheet
Magnet TypeCeiling
Height12mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Ceiling
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Height
12mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
