Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-060-18-20BM-JEN-TR
Newark Part No.26AJ5820
Product RangeCSM-8M Series
Technical Datasheet
581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.190 |
10+ | $1.890 |
25+ | $1.840 |
50+ | $1.770 |
100+ | $1.710 |
250+ | $1.640 |
500+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-060-18-20BM-JEN-TR
Newark Part No.26AJ5820
Product RangeCSM-8M Series
Technical Datasheet
Frequency Nom6MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeCSM-8M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
6MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
18pF
Product Range
CSM-8M Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ECS-060-18-20BM-JEN-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate