Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-384-10-37-CKM-TR
Newark Part No.26AJ5884
Product RangeECX-1637 Series
Technical Datasheet
453 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 10+ | $0.680 |
| 25+ | $0.662 |
| 50+ | $0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-384-10-37-CKM-TR
Newark Part No.26AJ5884
Product RangeECX-1637 Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeECX-1637 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ECX-1637 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ECS-384-10-37-CKM-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate