Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No272-029-631-002
Newark Part No.78AC5783
Product Range272 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $5.040 |
2500+ | $4.700 |
Price for:Each
Minimum: 2400
Multiple: 2400
$12,096.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No272-029-631-002
Newark Part No.78AC5783
Product Range272 Series
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSAS / PCIe
Contact Termination TypePress Fit
Product Range272 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SAS / PCIe
Product Range
272 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate