Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-020-500-311
Newark Part No.67C0698
Product Range516 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $65.800 |
50+ | $63.330 |
100+ | $61.200 |
Price for:Each
Minimum: 25
Multiple: 1
$1,645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-020-500-311
Newark Part No.67C0698
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Contacts20Contacts
Pitch Spacing3.81mm
Contact Termination TypeSolder Lug
No. of Rows4Rows
Row Pitch3.3mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
Solder Lug
Row Pitch
3.3mm
Contact Plating
Gold Plated Contacts
No. of Contacts
20Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate