Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-090-520-401
Newark Part No.68AH6993
Product Range516 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $119.210 |
50+ | $114.810 |
100+ | $111.040 |
Price for:Each
Minimum: 25
Multiple: 1
$2,980.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-090-520-401
Newark Part No.68AH6993
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Contacts90Contacts
Pitch Spacing3.81mm
Contact Termination TypeSolder
No. of Rows13Rows
Row Pitch1.91mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
Solder
Row Pitch
1.91mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
13Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate