Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $71.880 |
50+ | $69.230 |
100+ | $66.970 |
Price for:Each
Minimum: 25
Multiple: 1
$1,797.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No556-003-520-201
Newark Part No.32AK4025
Product Range556 Series
Product Range556 Series
No. of Contacts3Contacts
Pitch Spacing3.96mm
Contact Termination TypeSolder
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
556 Series
Pitch Spacing
3.96mm
Contact Termination Type
Solder
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
3Contacts
Gender
Plug
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate