Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No634-026-263-032
Newark Part No.51AH1996
Product Range634 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.130 |
| 250+ | $5.770 |
| 500+ | $5.540 |
| 1000+ | $5.310 |
| 2500+ | $4.960 |
Price for:Each
Minimum: 100
Multiple: 1
$613.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No634-026-263-032
Newark Part No.51AH1996
Product Range634 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range634 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
634 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
