Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $230.160 |
Price for:Each
Minimum: 100
Multiple: 1
$23,016.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687A12522600301
Newark Part No.83AK6610
Product Range687 Series
Connector Type AMagnetic 12 Position Right Angle Plug
Connector Type BMagnetic 12 Position Right Angle Plug
Current Rating5A
Cable Length - Metric80mm
Cable Length - Imperial3.2"
Additional Connector-
Jacket ColorWhite
Voltage Rating250V
Product Range687 Series
Technical Specifications
Connector Type A
Magnetic 12 Position Right Angle Plug
Current Rating
5A
Cable Length - Imperial
3.2"
Jacket Color
White
Product Range
687 Series
Connector Type B
Magnetic 12 Position Right Angle Plug
Cable Length - Metric
80mm
Additional Connector
-
Voltage Rating
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate