Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.400 |
Price for:Each
Minimum: 100
Multiple: 1
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687B0521010120E
Newark Part No.83AK6613
Product Range687 Series
Connector Type AMagnetic 5 Position Plug
Connector Type BFree End
Current Rating2A
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Additional Connector-
Jacket Color-
Voltage Rating12V
Product Range687 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 5 Position Plug
Current Rating
2A
Cable Length - Imperial
4ft
Jacket Color
-
Product Range
687 Series
Connector Type B
Free End
Cable Length - Metric
1.2m
Additional Connector
-
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate