Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMENDA
Manufacturer Part NoEP330A
Newark Part No.21M7239
Technical Datasheet
Scriber / Probe TypeStraight Probe
Overall Length146mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The EP330A from Edsyn is a straight stainless steel probe. It is used for cleaning and testing solder joints, micro positioning, fine point scribing, adjusting bent leads and fine probing. Designed to fit fine pitch thru-hole, surface mount and BGA devices.
- Overall length is 146mm (5.75inch)
Technical Specifications
Scriber / Probe Type
Straight Probe
Product Range
-
Overall Length
146mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate