Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRIRBA24D
Newark Part No.40T9927
Product Range108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,917.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,917.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRIRBA24D
Newark Part No.40T9927
Product Range108 Series
Technical Datasheet
Module Lens ColourAmber, Blue, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter92mm
Product Range108 Series
IP / NEMA RatingNEMA 4X
Power Rating-
External Height111mm
Operating Temperature Min-35°C
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber, Blue, Red
Supply Voltage VDC
24V
Lens Diameter
92mm
IP / NEMA Rating
NEMA 4X
External Height
111mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Product Range
108 Series
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate