Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No125LEDSA120A
Newark Part No.40T9947
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $635.070 |
5+ | $564.820 |
10+ | $497.370 |
25+ | $458.040 |
50+ | $410.260 |
Price for:Each
Minimum: 1
Multiple: 1
$635.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No125LEDSA120A
Newark Part No.40T9947
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter-
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating-
External Height98.4mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
NEMA 4X
External Height
98.4mm
Operating Temperature Max
66°C
Supply Voltage VAC
120V
Visual Signal Type
Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate